Part Details for C0402H129C5GACT500 by KEMET Corporation
Overview of C0402H129C5GACT500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402H129C5GACT500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK1738
|
Newark | Capacitor, 1.2Pf, C0G/Np0, 50V, 0402 Rohs Compliant: Yes |Kemet C0402H129C5GACT500 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$0.5260 / $0.9570 | Buy Now |
Part Details for C0402H129C5GACT500
C0402H129C5GACT500 CAD Models
C0402H129C5GACT500 Part Data Attributes
|
C0402H129C5GACT500
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402H129C5GACT500
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20.8333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 20.8333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402H129C5GACT500
This table gives cross-reference parts and alternative options found for C0402H129C5GACT500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H129C5GACT500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H129C5GACT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0402, CHIP | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GACT100 |
C0402H129C5GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAFT1K0 |
C0402H129C5GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAFT100 |
C0402H129C5GAL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAL7411 |
C0402H129C5GAF7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAF7411 |
C0402H129C5GACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GACTU |
C0402H129C5GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0402, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GALT100 |
C0402H129C5GAFT250 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAFT250 |
C0402H129C5GAGT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAGT500 |
C0402H129C5GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H129C5GACT500 vs C0402H129C5GAGTU |