C0402H152J3GACTU
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP

Overview of C0402H152J3GACTU by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for C0402H152J3GACTU by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 11AC2885
Newark Cap, 1500Pf, 25V, 5%, C0G/Np0, 0402, Capacitance:1500Pf, Voltage Rating:25V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:H Series - 200°C, Operating Rohs Compliant: Yes |Kemet C0402H152J3GACTU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 10,000 $0.3560
$0.3560 Buy Now
DISTI # 58T9150
Newark Cap, Mlcc, C0G, 1500Pf, 25V, 0402, Capacitance:1500Pf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:H Series - 200°C Series Rohs Compliant: Yes |Kemet C0402H152J3GACTU RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 10 $0.6280
  • 25 $0.5900
  • 50 $0.5500
  • 100 $0.5120
  • 250 $0.4660
  • 500 $0.4190
$0.4190 / $0.6280 Buy Now
DISTI # 399-6291-1-ND
DigiKey CAP CER 1500PF 25V C0G/NP0 0402 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 81050
In Stock
  • 1 $0.9600
  • 10 $0.6900
  • 50 $0.6034
  • 100 $0.4917
  • 500 $0.4023
  • 1,000 $0.3464
  • 2,500 $0.3241
  • 5,000 $0.3073
  • 10,000 $0.2962
  • 20,000 $0.2912
  • 30,000 $0.2850
$0.2850 / $0.9600 Buy Now
DISTI # C0402H152J3GACTU
Avnet Americas Cap Ceramic 1500pF 25V C0G 5% (1 X 0.5 X 0.5 mm) SMD 0402 200?C Paper T/R - Tape and Reel (Alt: C0402H152J3GACTU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-C0402H152J3G
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF C0G 0402 5% Gold RoHS: Compliant 30364
  • 1 $0.9600
  • 10 $0.5860
  • 100 $0.4840
  • 500 $0.4020
  • 1,000 $0.3460
  • 2,000 $0.3400
$0.3400 / $0.9600 Buy Now
DISTI # C0402H152J3GACTU
TTI Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1500pF C0G 0402 5% Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.3040
  • 20,000 $0.2910
  • 30,000 $0.2850
$0.2850 / $0.3040 Buy Now

CAD Models for C0402H152J3GACTU by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402H152J3GACTU by KEMET Corporation

C0402H152J3GACTU
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
19 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.0015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Punched Paper, 7 Inch
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
25 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402H152J3GACTU
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Surface Mount, 0402, CHIP
    VS

Related Parts for C0402H152J3GACTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402H152J3GACTU by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402H152J3GACTU by KEMET Corporation

Select Manufacturer
Which Manufacturer of C0402H152J3GACTU would you like to use for your alert(s)?
  • Please alert me when C0402H152J3GACTU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402H152J3GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402H152J3GACTU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402H152J3GACTU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402H152J3GACTU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402H152J3GACTU by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: