-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402H331J3GAFT050
|
Avnet Americas | Cap Ceramic 330pF 25V C0G 5% SMD 0402 200°C Cut Reel - Tape and Reel (Alt: C0402H331J3GAFT050) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0402H331J3GAFT050
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402H331J3GAFT050
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Punched Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for C0402H331J3GAFT050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402H331J3GAFT050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402H331J3GAFT500 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAFT500 |
C0402H331J3GALT100 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GALT100 |
C0402H331J3GAE7130 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAE7130 |
C0402H331J3GAG7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAG7411 |
C0402H331J3GAGTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAGTU |
C0402H331J3GAC7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAC7411 |
C0402H331J3GALT500 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GALT500 |
C0402H331J3GAFT1K0 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAFT1K0 |
C0402H331J3GAF7292 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAF7292 |
C0402H331J3GAFT100 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402H331J3GAFT050 vs C0402H331J3GAFT100 |