Part Details for C0402HQN201-1R0BNP by VENKEL LTD
Overview of C0402HQN201-1R0BNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for C0402HQN201-1R0BNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402HQN201-1R0BNP
|
Venkel Ltd. | High-Q NP0 Chip Capacitor, 0402, HQN, 200V, 1pF, �0.1pF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402HQN201-1R0BNP
C0402HQN201-1R0BNP CAD Models
C0402HQN201-1R0BNP Part Data Attributes
|
C0402HQN201-1R0BNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402HQN201-1R0BNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402HQN201-1R0BNP
This table gives cross-reference parts and alternative options found for C0402HQN201-1R0BNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402HQN201-1R0BNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GQM1555C2D1R0BB01D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | C0402HQN201-1R0BNP vs GQM1555C2D1R0BB01D |
RF15N1R0B201CT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | C0402HQN201-1R0BNP vs RF15N1R0B201CT |
CBR04C109B2GAC | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0402HQN201-1R0BNP vs CBR04C109B2GAC |
201SHL1R0BSE-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN201-1R0BNP vs 201SHL1R0BSE-ROHS |
GQM1555C2D1R0BB01J | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | C0402HQN201-1R0BNP vs GQM1555C2D1R0BB01J |
RF15N1R0B201CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0402HQN201-1R0BNP vs RF15N1R0B201CG |
201R07S1R0BV4S | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000001uF, 0402, | Johanson Technology Inc | C0402HQN201-1R0BNP vs 201R07S1R0BV4S |
201SHL1R0BS-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | C0402HQN201-1R0BNP vs 201SHL1R0BS-ROHS |