Part Details for C0402T331K5RAL7867 by KEMET Corporation
Overview of C0402T331K5RAL7867 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402T331K5RAL7867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402T331K5RALTU
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF X7R 0402 10% Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.3360 | Buy Now |
Part Details for C0402T331K5RAL7867
C0402T331K5RAL7867 CAD Models
C0402T331K5RAL7867 Part Data Attributes
|
C0402T331K5RAL7867
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C0402T331K5RAL7867
KEMET Corporation
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 0402 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e0 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402T331K5RAL7867
This table gives cross-reference parts and alternative options found for C0402T331K5RAL7867. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402T331K5RAL7867, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMD155R71H331KA01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0402T331K5RAL7867 vs GMD155R71H331KA01J |
GRP155R71H331KD01F | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Murata Manufacturing Co Ltd | C0402T331K5RAL7867 vs GRP155R71H331KD01F |
04022R331K9B20D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | YAGEO Corporation | C0402T331K5RAL7867 vs 04022R331K9B20D |
GRP155R71H331KA01B | CAPACITOR, CERAMIC, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | C0402T331K5RAL7867 vs GRP155R71H331KA01B |
CM05X7R331K50KH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.00033 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0402T331K5RAL7867 vs CM05X7R331K50KH |
CL05B331KBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | C0402T331K5RAL7867 vs CL05B331KBNL |
C0402T331K5RBL7411 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | KEMET Corporation | C0402T331K5RAL7867 vs C0402T331K5RBL7411 |
C0402X7R331K500NTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00033uF, 0402, | Eyang Technology Development Co Ltd | C0402T331K5RAL7867 vs C0402X7R331K500NTB |
TYC0402B331KGT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.00033uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | C0402T331K5RAL7867 vs TYC0402B331KGT |
CL05B331KB5VPNG | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0402T331K5RAL7867 vs CL05B331KB5VPNG |