Part Details for C0402X5R100-103KNP by VENKEL LTD
Overview of C0402X5R100-103KNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X5R100-103KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R100-103KNPTR-ND
|
DigiKey | CAP CER 10000PF 10V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1977845 In Stock |
|
$0.0017 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 10V, 0.01uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 1928000 |
|
Buy Now |
Part Details for C0402X5R100-103KNP
C0402X5R100-103KNP CAD Models
C0402X5R100-103KNP Part Data Attributes:
|
C0402X5R100-103KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R100-103KNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |