Part Details for C0402X5R100-474KNE by VENKEL LTD
Overview of C0402X5R100-474KNE by VENKEL LTD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X5R100-474KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R100-474KNETR-ND
|
DigiKey | CAP CER 0.47UF 10V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
45755 In Stock |
|
$0.0083 | Buy Now |
|
Bristol Electronics | 8448 |
|
RFQ | ||
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 10V, 0.47uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 28000 |
|
Buy Now |
Part Details for C0402X5R100-474KNE
C0402X5R100-474KNE CAD Models
C0402X5R100-474KNE Part Data Attributes:
|
C0402X5R100-474KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R100-474KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R100-474KNE
This table gives cross-reference parts and alternative options found for C0402X5R100-474KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R100-474KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402X5R100-474KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R100-474KNE vs C0402X5R100-474KPU |
C0402X5R100-474KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R100-474KNE vs C0402X5R100-474KGU |
KGM05AR51A474KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 474uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R100-474KNE vs KGM05AR51A474KN |
KGM05AR51A474KH | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 474uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R100-474KNE vs KGM05AR51A474KH |
C0402X5R100-474KPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R100-474KNE vs C0402X5R100-474KPE |