There are no models available for this part yet.
Overview of C0402X5R160-473KNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402X5R160-473KNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R160-473KNETR-ND
|
DigiKey | CAP CER 0.047UF 16V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
386112 In Stock |
|
$0.0025 | Buy Now | |
DISTI #
C0402X5R160-473KNE
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 16V, 0.047uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 350000 |
|
Buy Now |
CAD Models for C0402X5R160-473KNE by VENKEL LTD
Part Data Attributes for C0402X5R160-473KNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.635 mm
|
JESD-609 Code
|
e3
|
Length
|
1.016 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.508 mm
|
Alternate Parts for C0402X5R160-473KNE
This table gives cross-reference parts and alternative options found for C0402X5R160-473KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R160-473KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-473-K016XC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | C0402X5R160-473KNE vs CE0402-473-K016XC |
CE0402A-473-K016XTW | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | C0402X5R160-473KNE vs CE0402A-473-K016XTW |
0402YD473KAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | C0402X5R160-473KNE vs 0402YD473KAT2A |
NMC0402X5R473K16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402X5R160-473KNE vs NMC0402X5R473K16TRPF |
CMC-016/473KX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Tecate Group | C0402X5R160-473KNE vs CMC-016/473KX50402T13 |
C0402X5R473K160NYC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R160-473KNE vs C0402X5R473K160NYC |
CMC-016/473KX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R160-473KNE vs CMC-016/473KX50402T13FF |
0402YD473KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X5R160-473KNE vs 0402YD473KAT7A |
C0402X5R473K160NTC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R160-473KNE vs C0402X5R473K160NTC |
CE0402A-473-K016XC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | C0402X5R160-473KNE vs CE0402A-473-K016XC |