There are no models available for this part yet.
Overview of C0402X5R250-104MNE by VENKEL LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for C0402X5R250-104MNE by VENKEL LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R250-104MNETR-ND
|
DigiKey | CAP CER 0.1UF 25V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1002016 In Stock |
|
$0.0019 | Buy Now | |
DISTI #
C0402X5R250-104MNE
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 25V, 0.1uF, �20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 1002016 |
|
Buy Now |
CAD Models for C0402X5R250-104MNE by VENKEL LTD
Part Data Attributes for C0402X5R250-104MNE by VENKEL LTD
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VENKEL LTD
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.635 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for C0402X5R250-104MNE
This table gives cross-reference parts and alternative options found for C0402X5R250-104MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R250-104MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-025/104MX50402T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Tecate Group | C0402X5R250-104MNE vs CMC-025/104MX50402T13 |
C0402X5R250-104MGD | Ceramic Capacitor, Multilayer, Ceramic, 25V, X5R, -/+15ppm/Cel TC, 0.1uF, 0402 | VENKEL LTD | C0402X5R250-104MNE vs C0402X5R250-104MGD |
0402W104M250NW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104MNE vs 0402W104M250NW |
C0402X5R250-104MPBU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402X5R250-104MNE vs C0402X5R250-104MPBU |
C0402X5R250-104MSND | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104MNE vs C0402X5R250-104MSND |
C0402X5R104M250NJC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R250-104MNE vs C0402X5R104M250NJC |
0402W104M250NGT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 0402, | Knowles Capacitors | C0402X5R250-104MNE vs 0402W104M250NGT |
C0402X5R250-104MSNR | CAP,CERAMIC,100NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0402 CASE | VENKEL LTD | C0402X5R250-104MNE vs C0402X5R250-104MSNR |
04023D104MAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±20%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel | Kyocera AVX Components | C0402X5R250-104MNE vs 04023D104MAT2A |
CMC-025/104MX50402WFF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R250-104MNE vs CMC-025/104MX50402WFF |