C0402X5R4R0-106MNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP

Overview of C0402X5R4R0-106MNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402X5R4R0-106MNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0402X5R4R0-106MNETR-ND
DigiKey CAP CER 10UF 4V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 364236
In Stock
  • 10,000 $0.0097
$0.0097 Buy Now
DISTI # C0402X5R4R0-106MNE
Venkel Ltd. Chip Capacitor, 0402, X5R, 4V, 10uF, �20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel 381323
Buy Now

CAD Models for C0402X5R4R0-106MNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C0402X5R4R0-106MNE by VENKEL LTD

C0402X5R4R0-106MNE
VENKEL LTD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Venkel
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8509 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X5R4R0-106MNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, CHIP
    VS

Alternate Parts for C0402X5R4R0-106MNE

This table gives cross-reference parts and alternative options found for C0402X5R4R0-106MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R4R0-106MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R4R0-106MPU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MPU
C0402X5R4R0-106MGP Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MGP
C0402X5R4R0-106MGU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MGU
C0402X5R4R0-106MPD Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MPD
C0402X5R4R0-106MPBP Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MPBP
C0402X5R4R0-106MGD Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MGD
C0402X5R4R0-106MPR Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MPR
C0402X5R4R0-106MGR Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MGR
C0402X5R4R0-106MPBD Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0402, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MPBD
C0402X5R4R0-106MNU Ceramic Capacitor, Ceramic, VENKEL LTD C0402X5R4R0-106MNE vs C0402X5R4R0-106MNU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X5R4R0-106MNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X5R4R0-106MNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X5R4R0-106MNE would you like to use for your alert(s)?
  • Please alert me when C0402X5R4R0-106MNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X5R4R0-106MNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X5R4R0-106MNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X5R4R0-106MNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X5R4R0-106MNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X5R4R0-106MNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: