Part Details for C0402X5R6R3-105MNE by VENKEL LTD
Overview of C0402X5R6R3-105MNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X5R6R3-105MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X5R6R3-105MNETR-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
595983 In Stock |
|
$0.0031 | Buy Now |
DISTI #
C0402X5R6R3-105MNE
|
Venkel Ltd. | Chip Capacitor, 0402, X5R, 6.3V, 1uF, �20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 588509 |
|
Buy Now |
Part Details for C0402X5R6R3-105MNE
C0402X5R6R3-105MNE CAD Models
C0402X5R6R3-105MNE Part Data Attributes
|
C0402X5R6R3-105MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X5R6R3-105MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X5R6R3-105MNE
This table gives cross-reference parts and alternative options found for C0402X5R6R3-105MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-105MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE0402-105-M006XBW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | RCD Components Inc | C0402X5R6R3-105MNE vs CE0402-105-M006XBW |
CMC-6R3/105MX50402TF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Tecate Group | C0402X5R6R3-105MNE vs CMC-6R3/105MX50402TF |
NMC0402X5R105M6.3TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402X5R6R3-105MNE vs NMC0402X5R105M6.3TRP3KF |
AU026D105MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Kyocera AVX Components | C0402X5R6R3-105MNE vs AU026D105MAG9A |
C0402X5R105M6R3NTC | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | Eyang Technology Development Co Ltd | C0402X5R6R3-105MNE vs C0402X5R105M6R3NTC |
C0402X5R6R3-105MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X5R6R3-105MNE vs C0402X5R6R3-105MPU |
CMC-6R3/105MX50402T13FF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | Tecate Group | C0402X5R6R3-105MNE vs CMC-6R3/105MX50402T13FF |
CE0402-105-M006XCW | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | RCD Components Inc | C0402X5R6R3-105MNE vs CE0402-105-M006XCW |
CE0402-105-M006XBS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | RCD Components Inc | C0402X5R6R3-105MNE vs CE0402-105-M006XBS |
NMC0402X5R105M6.3TRP3K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0402, | NIC Components Corp | C0402X5R6R3-105MNE vs NMC0402X5R105M6.3TRP3K |