Capacitors
C0402X5R6R3-474KNE
VENKEL LTD
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of C0402X5R6R3-474KNE by VENKEL LTD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0402X5R6R3-474KNE by VENKEL LTD

Part # Manufacturer Description Stock Price Buy
DISTI # 2679-C0402X5R6R3-474KNETR-ND
DigiKey CAP CER 0.47UF 6.3V X5R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 64000
In Stock
  • 10,000 $0.0112
$0.0112 Buy Now
DISTI # C0402X5R6R3-474KNE
Venkel Ltd. Chip Capacitor, 0402, X5R, 6.3V, 0.47uF, �10% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Reel 64000
Buy Now

CAD Models for C0402X5R6R3-474KNE by VENKEL LTD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0402X5R6R3-474KNE by VENKEL LTD

C0402X5R6R3-474KNE
VENKEL LTD
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VENKEL LTD
Package Description
, 0402
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.635 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. C0402X5R6R3-474KNE
    VENKEL LTD
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0402X5R6R3-474KNE

This table gives cross-reference parts and alternative options found for C0402X5R6R3-474KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X5R6R3-474KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0402X5R6R3-474KSND Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, VENKEL LTD C0402X5R6R3-474KNE vs C0402X5R6R3-474KSND
CE0402A-474-K006XC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, RCD Components Inc C0402X5R6R3-474KNE vs CE0402A-474-K006XC
C0402X5R6R3-474KPR Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, VENKEL LTD C0402X5R6R3-474KNE vs C0402X5R6R3-474KPR
04026D474KAT2A Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±10%, X5R, 0402 (1005 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel Kyocera AVX Components C0402X5R6R3-474KNE vs 04026D474KAT2A
CE0402A-474-K006XBW Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, RCD Components Inc C0402X5R6R3-474KNE vs CE0402A-474-K006XBW
AU026D474KA79A Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, Kyocera AVX Components C0402X5R6R3-474KNE vs AU026D474KA79A
C0402X5R474K6R3NJC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, Eyang Technology Development Co Ltd C0402X5R6R3-474KNE vs C0402X5R474K6R3NJC
CL05A474KQ5NNN8 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, Samsung Electro-Mechanics C0402X5R6R3-474KNE vs CL05A474KQ5NNN8
VJ0402G474KXYPW1BC Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies C0402X5R6R3-474KNE vs VJ0402G474KXYPW1BC
CE0402-474-K006XBQ Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0402, RCD Components Inc C0402X5R6R3-474KNE vs CE0402-474-K006XBQ

Related Parts for C0402X5R6R3-474KNE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0402X5R6R3-474KNE by VENKEL LTD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0402X5R6R3-474KNE by VENKEL LTD

Select Manufacturer
Which Manufacturer of C0402X5R6R3-474KNE would you like to use for your alert(s)?
  • Please alert me when C0402X5R6R3-474KNE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0402X5R6R3-474KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0402X5R6R3-474KNE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0402X5R6R3-474KNE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0402X5R6R3-474KNE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0402X5R6R3-474KNE by VENKEL LTD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: