Part Details for C0402X7R250-104KPE by VENKEL LTD
Overview of C0402X7R250-104KPE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R250-104KPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 25V, 0.1uF, �10%, Pd RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 19 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402X7R250-104KPE
C0402X7R250-104KPE CAD Models
C0402X7R250-104KPE Part Data Attributes:
|
C0402X7R250-104KPE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R250-104KPE
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e4 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PALLADIUM SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R250-104KPE
This table gives cross-reference parts and alternative options found for C0402X7R250-104KPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R250-104KPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
250R07W104KV4T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C0402X7R250-104KPE vs 250R07W104KV4T |
04023C104KAT2A-62 | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 25V, ±10%, X7R, 0402 (1005 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | C0402X7R250-104KPE vs 04023C104KAT2A-62 |
KGM05AR71E104KH | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R250-104KPE vs KGM05AR71E104KH |
C0402X7R250-104KGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-104KPE vs C0402X7R250-104KGU |
C0402X7R250-104KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-104KPE vs C0402X7R250-104KPU |
C0402X7R250-104KGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R250-104KPE vs C0402X7R250-104KGE |