Part Details for C0402X7R500-221JNP by VENKEL LTD
Overview of C0402X7R500-221JNP by VENKEL LTD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R500-221JNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402X7R500-221JNPTR-ND
|
DigiKey | CAP CER 220PF 50V X7R 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
36990 In Stock |
|
$0.0028 | Buy Now |
|
Venkel Ltd. | Chip Capacitor, 0402, X7R, 50V, 220pF, �5% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 9100 |
|
Buy Now |
Part Details for C0402X7R500-221JNP
C0402X7R500-221JNP CAD Models
C0402X7R500-221JNP Part Data Attributes
|
C0402X7R500-221JNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R500-221JNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R500-221JNP
This table gives cross-reference parts and alternative options found for C0402X7R500-221JNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R500-221JNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402X7R221JE2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | C0402X7R500-221JNP vs 0402X7R221JE2AT |
0402X7R221JE2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | C0402X7R500-221JNP vs 0402X7R221JE2AB |
KGM05AR71H221JN | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R500-221JNP vs KGM05AR71H221JN |
KAM05AR71H221JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R500-221JNP vs KAM05AR71H221JH |
0402X7R221JE2SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.00022uF, 0402, | American Technical Ceramics Corp | C0402X7R500-221JNP vs 0402X7R221JE2SB |
C0402X7R500-221JPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-221JNP vs C0402X7R500-221JPU |
LD025C221JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R500-221JNP vs LD025C221JAB9A |
KGM05AR71H221JH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00022uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R500-221JNP vs KGM05AR71H221JH |
C0402X7R500-221JGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-221JNP vs C0402X7R500-221JGE |
C0402X7R500-221JGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R500-221JNP vs C0402X7R500-221JGU |