Part Details for C0402X7R6R3-104MNE by VENKEL LTD
Overview of C0402X7R6R3-104MNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402X7R6R3-104MNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 4600 |
|
$0.0525 / $0.2625 | Buy Now |
|
Quest Components | 3680 |
|
$0.0700 / $0.3500 | Buy Now |
Part Details for C0402X7R6R3-104MNE
C0402X7R6R3-104MNE CAD Models
C0402X7R6R3-104MNE Part Data Attributes
|
C0402X7R6R3-104MNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402X7R6R3-104MNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402X7R6R3-104MNE
This table gives cross-reference parts and alternative options found for C0402X7R6R3-104MNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402X7R6R3-104MNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM05AR70J104MH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402, CHIP | Kyocera AVX Components | C0402X7R6R3-104MNE vs KGM05AR70J104MH |
C0402X7R6R3-104MGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R6R3-104MNE vs C0402X7R6R3-104MGU |
C0402X7R6R3-104MPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R6R3-104MNE vs C0402X7R6R3-104MPE |
GMC04X7R104M6R3NTD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0402, | Cal-Chip Electronics | C0402X7R6R3-104MNE vs GMC04X7R104M6R3NTD |
C0402X7R6R3-104MPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402X7R6R3-104MNE vs C0402X7R6R3-104MPU |