Part Details for C0402Y5V160-333ZNP by VENKEL LTD
Overview of C0402Y5V160-333ZNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402Y5V160-333ZNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0402Y5V160-333ZNP
|
Venkel Ltd. | Chip Capacitor, 0402, Y5V, 16V, 0.033uF, +80-20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0402Y5V160-333ZNP
C0402Y5V160-333ZNP CAD Models
C0402Y5V160-333ZNP Part Data Attributes
|
C0402Y5V160-333ZNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V160-333ZNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 0.033uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.64 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402Y5V160-333ZNP
This table gives cross-reference parts and alternative options found for C0402Y5V160-333ZNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V160-333ZNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V160-333ZGE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V160-333ZNP vs C0402Y5V160-333ZGE |
NMC0402Y5V333Z16TRP | CAPACITOR, CERAMIC, MULTILAYER, 16V, Y5V, 0.033uF, SURFACE MOUNT, 0402, CHIP | NIC Components Corp | C0402Y5V160-333ZNP vs NMC0402Y5V333Z16TRP |
GMC04Y5V333Z16NTD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402Y5V160-333ZNP vs GMC04Y5V333Z16NTD |
C0402Y5V160-333ZGU | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V160-333ZNP vs C0402Y5V160-333ZGU |
0402YG333ZAT2A | Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 16V, +80-20%, Y5V, 0402 (1005 mm), Sn/NiBar, -30º ~ +85ºC, 7" Reel | Kyocera AVX Components | C0402Y5V160-333ZNP vs 0402YG333ZAT2A |
160R07Y333ZV6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP | Johanson Dielectrics Inc | C0402Y5V160-333ZNP vs 160R07Y333ZV6U |
C0402Y5V160-333ZPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0402Y5V160-333ZNP vs C0402Y5V160-333ZPE |
GMC04Y5V333Z16NT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | C0402Y5V160-333ZNP vs GMC04Y5V333Z16NT |