Part Details for C0402Y5V160-473ZNE by VENKEL LTD
Overview of C0402Y5V160-473ZNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0402Y5V160-473ZNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0402Y5V160-473ZNETR-ND
|
DigiKey | CAP CER 0.047UF 16V Y5V 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
350000 In Stock |
|
$0.0025 | Buy Now |
DISTI #
C0402Y5V160-473ZNE
|
Venkel Ltd. | Chip Capacitor, 0402, Y5V, 16V, 0.047uF, +80-20% RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 350000 |
|
Buy Now |
Part Details for C0402Y5V160-473ZNE
C0402Y5V160-473ZNE CAD Models
C0402Y5V160-473ZNE Part Data Attributes
|
C0402Y5V160-473ZNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0402Y5V160-473ZNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.635 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for C0402Y5V160-473ZNE
This table gives cross-reference parts and alternative options found for C0402Y5V160-473ZNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0402Y5V160-473ZNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402Y5V160-473ZPD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZPD |
C0402Y5V160-473ZNR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZNR |
C0402Y5V160-473ZPBP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZPBP |
NMC0402Y5V473Z16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | C0402Y5V160-473ZNE vs NMC0402Y5V473Z16TRP3KF |
C0402Y5V160-473ZPP | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZPP |
CE0402-473-Z016VBS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | C0402Y5V160-473ZNE vs CE0402-473-Z016VBS |
C0402Y5V160-473ZPBU | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZPBU |
CMC-016/473ZY0402TFF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 0.047uF, Surface Mount, 0402, CHIP | Tecate Group | C0402Y5V160-473ZNE vs CMC-016/473ZY0402TFF |
C0402Y5V160-473ZGD | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | VENKEL LTD | C0402Y5V160-473ZNE vs C0402Y5V160-473ZGD |
CE0402-473-Z016VBQ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.047uF, 0402, | RCD Components Inc | C0402Y5V160-473ZNE vs CE0402-473-Z016VBQ |