-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAP CER 0.47UF 4V X7S 0204
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC6669
|
Newark | Mlcc,0204,x7S,4V,0.47µf,0.3Mm/Tape And Reel |Tdk C0510X7S0G474M030BC RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15902-1-ND
|
DigiKey | CAP CER 0.47UF 4V X7S 0204 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
30028 In Stock |
|
$0.0927 / $0.4300 | Buy Now |
DISTI #
C0510X7S0G474M030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, ? 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: C0510X7S0G474M030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 / $0.1195 | Buy Now |
DISTI #
810-C0510X7S0G474MAC
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0204 4V 0.47uF X7S 20% T: 0.3mm RoHS: Compliant | 2450 |
|
$0.0940 / $0.4300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0960 | Buy Now |
DISTI #
C0510X7S0G474MBC
|
TME | Capacitor: ceramic, MLCC, 470nF, 4V, X7S, ±20%, SMD, 0204 Min Qty: 15000 | 0 |
|
$0.1070 | RFQ |
DISTI #
C0510X7S0G474M030BC
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 4 V, � 20%, X7S, 0204 [0510 Metric] - Tape and Reel (Alt: C0510X7S0G474M030BC) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 53 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0510X7S0G474M030BC
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0510X7S0G474M030BC
TDK Corporation
CAP CER 0.47UF 4V X7S 0204
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.52 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0204 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
This table gives cross-reference parts and alternative options found for C0510X7S0G474M030BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0510X7S0G474M030BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLL153C70G474ME17E | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X7S, 22% TC, 0.47uF, Surface Mount, 0204, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0510X7S0G474M030BC vs LLL153C70G474ME17E |