Part Details for C052C100K2R5TA TR by KEMET Corporation
Overview of C052C100K2R5TA TR by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C100K2R5TA TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C100K2R5TATR
|
Avnet Americas | Multilayer Ceramic Capacitor Radial C052 10pF 200V X7R 10% Through Hole T/R - Tape and Reel (Alt: C052C100K2R5TATR) Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0918 | Buy Now |