Part Details for C052C101J2R5CA by KEMET Corporation
Overview of C052C101J2R5CA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C101J2R5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5349
|
Newark | 100.pf 200V Rohs Compliant: Yes |Kemet C052C101J2R5CA RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.2030 | Buy Now |
DISTI #
399-C052C101J2R5CA-ND
|
DigiKey | 100.PF 200V Min Qty: 900 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2368 | Buy Now |
DISTI #
C052C101J2R5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 100pF 5% 200V 2-Pin Through Hole - Bulk (Alt: C052C101J2R5CA) RoHS: Not Compliant Min Qty: 841 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C052C101J2R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 100pF X7R 5% LS=5.08mm RoHS: Not Compliant | 0 |
|
$0.1530 / $0.6600 | Order Now |
|
Bristol Electronics | Min Qty: 6 | 50 |
|
$0.6094 / $0.9375 | Buy Now |
|
Quest Components | 40 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for C052C101J2R5CA
C052C101J2R5CA CAD Models
C052C101J2R5CA Part Data Attributes
|
C052C101J2R5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C101J2R5CA
KEMET Corporation
Ceramic Molded Radial Capacitors / Standard; Capacitance [nom]: 100pF; Working Voltage (Vdc)[max]: 200V; Capacitance Tolerance: +/-5%; Dielectric: Multilayer Ceramic, Molded; Temperature Coefficient: X7R; Lead Style: Radial Leaded; Lead Dimensions: 0.20" Spacing; Body Dimensions: 0.190" x 0.190" x 0.090"; Container: Bag; Qty per Container: 100
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier |