Part Details for C052C102J2R5TA7301 by KEMET Corporation
Overview of C052C102J2R5TA7301 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C102J2R5TA7301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-C052C102J2R5TA7301TR-ND
|
DigiKey | 1000PF 200V Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2139 | Buy Now |
DISTI #
80-C052C102J2R5TA-TR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 5% LS=5.08mm RoHS: Compliant | 0 |
|
$0.1480 / $0.6600 | Order Now |
DISTI #
C052C102J2R5TA7301
|
Avnet Asia | KEMC052C102J2R5TA7301 CAP CER PFD 200V X (Alt: C052C102J2R5TA7301) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days | 0 |
|
$0.1487 / $0.1676 | Buy Now |
Part Details for C052C102J2R5TA7301
C052C102J2R5TA7301 CAD Models
C052C102J2R5TA7301 Part Data Attributes:
|
C052C102J2R5TA7301
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C102J2R5TA7301
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |