Part Details for C052C109D2G5CA7200 by KEMET Corporation
Overview of C052C109D2G5CA7200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C109D2G5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C109D2G5CATR
|
Avnet Americas | Cap Ceramic 1pF 200VDC C0G 0.5pF RDL 5.08mm T/R - Tape and Reel (Alt: C052C109D2G5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for C052C109D2G5CA7200
C052C109D2G5CA7200 CAD Models
C052C109D2G5CA7200 Part Data Attributes
|
C052C109D2G5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C109D2G5CA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.000001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 50% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C052C109D2G5CA7200
This table gives cross-reference parts and alternative options found for C052C109D2G5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C109D2G5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C109D2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 50% +Tol, 50% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C109D2G5CA7200 vs C052C109D2G5TA7200 |