-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H5386
|
Newark | Capacitor, ceramic,1200Pf,200Vdc,2-% Tol,2+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C052C122G2G5CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now |
DISTI #
399-C052C122G2G5CA-ND
|
DigiKey | CAP CER RAD Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7093 | Buy Now |
DISTI #
C052C122G2G5CA
|
Avnet Americas | Capacitor Multi-layer Ceramic 0.0012uF 2% 200V 2-Pin Through Hole - Bulk (Alt: C052C122G2G5CA) RoHS: Not Compliant Min Qty: 69 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-C052C122G2G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1200pF C0G 2% LS=5.08mm RoHS: Not Compliant | 0 |
|
$2.7100 / $4.5400 | Order Now |
DISTI #
C052C122G2G5CA
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 200V 1200pF C0G 2% LS=5.08mm Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$2.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052C122G2G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C122G2G5CA
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
This table gives cross-reference parts and alternative options found for C052C122G2G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C122G2G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C122G2G5TA7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1909, | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5TA7303 |
C052C122G2G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5TA7293 |
C052C122G2G5TA7301 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1909, | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5TA7301 |
C052C122G2G5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5CA7293 |
C052C122G2G5CA7303 | Ceramic Capacitor, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 1909, | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5CA7303 |
C052C122G2G5TA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED | KEMET Corporation | C052C122G2G5CA vs C052C122G2G5TA |