Part Details for C052C151F1G5CA by KEMET Corporation
Overview of C052C151F1G5CA by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C151F1G5CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C151F1G5CA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 150 pF, 100 V, � 1%, C0G (NP0), Radial Leaded (Alt: C052C151F1G5CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for C052C151F1G5CA
C052C151F1G5CA CAD Models
C052C151F1G5CA Part Data Attributes
|
C052C151F1G5CA
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C151F1G5CA
KEMET Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.83 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |
Alternate Parts for C052C151F1G5CA
This table gives cross-reference parts and alternative options found for C052C151F1G5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C151F1G5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C052C151F1G5TA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C151F1G5CA vs C052C151F1G5TA7293 |
C052C151F1G5CA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C151F1G5CA vs C052C151F1G5CA7303 |
C052C151F1G5TA7303 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C151F1G5CA vs C052C151F1G5TA7303 |
C052C151F1G5TA | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C151F1G5CA vs C052C151F1G5TA |
C052C151F1G5CA7293 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C052C151F1G5CA vs C052C151F1G5CA7293 |