Part Details for C052C181F2G5CA7200 by KEMET Corporation
Overview of C052C181F2G5CA7200 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052C181F2G5CA7200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C052C181F2G5CATR
|
Avnet Americas | Cap Ceramic 180pF 200V C0G 1% Radial 5.08mm 125°C T/R - Tape and Reel (Alt: C052C181F2G5CATR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ |
Part Details for C052C181F2G5CA7200
C052C181F2G5CA7200 CAD Models
C052C181F2G5CA7200 Part Data Attributes
|
C052C181F2G5CA7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052C181F2G5CA7200
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 12 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE |
Alternate Parts for C052C181F2G5CA7200
This table gives cross-reference parts and alternative options found for C052C181F2G5CA7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C181F2G5CA7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C056G181F2G5CMV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C181F2G5CA7200 vs C056G181F2G5CMV |
MR042A181FTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C181F2G5CA7200 vs MR042A181FTTTR1 |
C056G181F2G5CAV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C181F2G5CA7200 vs C056G181F2G5CAV |
C315C181F2G5CA-TR | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00018uF, THROUGH HOLE MOUNT, RADIAL LADED | KEMET Corporation | C052C181F2G5CA7200 vs C315C181F2G5CA-TR |
M20G181F2-FTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C052C181F2G5CA7200 vs M20G181F2-FTA |
MR042A181FTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, CHIP | Kyocera AVX Components | C052C181F2G5CA7200 vs MR042A181FTT |
C056G181F2G5CPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C181F2G5CA7200 vs C056G181F2G5CPV |
CC09CG181FPV | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | C052C181F2G5CA7200 vs CC09CG181FPV |
M15G181F2-FTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | C052C181F2G5CA7200 vs M15G181F2-FTR |
C052C181F2G5TA7200 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | C052C181F2G5CA7200 vs C052C181F2G5TA7200 |