C052C339D2G5CA7301
KEMET Corporation
Description: Cap,Ceramic,3.3pF,200VDC,.5pF -Tol,.5pF +Tol,C0G TC Code,-30,30ppm TC

Overview of C052C339D2G5CA7301 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C052C339D2G5CA7301 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C052C339D2G5CA7301
Avnet Abacus CER RAD 3.3pF C0G 0.5pF 200V 5mm - Tape and Reel (Alt: C052C339D2G5CA7301) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for C052C339D2G5CA7301 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052C339D2G5CA7301 by KEMET Corporation

C052C339D2G5CA7301
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.0000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
15.1515%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR, 12 INCH
Positive Tolerance
15.1515%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052C339D2G5CA7301
    KEMET Corporation
    Cap,Ceramic,3.3pF,200VDC,.5pF -Tol,.5pF +Tol,C0G TC Code,-30,30ppm TC
    VS

Alternate Parts for C052C339D2G5CA7301

This table gives cross-reference parts and alternative options found for C052C339D2G5CA7301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052C339D2G5CA7301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C052C339D2G5TA7301 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1909, KEMET Corporation C052C339D2G5CA7301 vs C052C339D2G5TA7301
C052C339D2G5CA Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052C339D2G5CA7301 vs C052C339D2G5CA
C052C339D2G5CA7293 Ceramic Capacitor, Ceramic, KEMET Corporation C052C339D2G5CA7301 vs C052C339D2G5CA7293
CCR05CK3R3DR Ceramic Capacitor, Multilayer, Ceramic, 200V, 15.15% +Tol, 15.15% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052C339D2G5CA7301 vs CCR05CK3R3DR
C052C339D2G5TA7303 Ceramic Capacitor, Ceramic, 200V, 15.1515% +Tol, 15.1515% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 1909, KEMET Corporation C052C339D2G5CA7301 vs C052C339D2G5TA7303

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052C339D2G5CA7301 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052C339D2G5CA7301 by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052C339D2G5CA7301 would you like to use for your alert(s)?
  • Please alert me when C052C339D2G5CA7301 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052C339D2G5CA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052C339D2G5CA7301 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052C339D2G5CA7301 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052C339D2G5CA7301.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052C339D2G5CA7301 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: