There are no models available for this part yet.
Overview of C052C511G2G5TA by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for C052C511G2G5TA by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86AC0749
|
Newark | 510.pf 200V Rohs Compliant: Yes |Kemet C052C511G2G5TA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9300 / $2.5900 | Buy Now | |
DISTI #
399-C052C511G2G5TA-ND
|
DigiKey | CAP CER 510PF 200V C0G/NP0 RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
88 In Stock |
|
$1.8125 / $3.1900 | Buy Now | |
DISTI #
C052C511G2G5TA
|
Avnet Americas | Capacitor Multi-layer Ceramic 510pF 2% 200V 2-Pin Through Hole Bulk - Bulk (Alt: C052C511G2G5TA) Min Qty: 69 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
80-C052C511G2G5TA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 200V 510pF C0G 2% LS=5.08mm RoHS: Compliant | 143 |
|
$1.9000 / $4.3000 | Buy Now | |
DISTI #
C1S408402587253
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 5 |
|
$0.4190 | Buy Now |