Part Details for C052G241J2G5CR7505 by KEMET Corporation
Overview of C052G241J2G5CR7505 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052G241J2G5CR7505
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CCR05CG241JR7505
|
Avnet Americas | CAP 240PF 200VDC C0G 5% RDL 5.08MM 0.01% - Bulk (Alt: CCR05CG241JR7505) RoHS: Not Compliant Min Qty: 205 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |