Part Details for C052H471J2G5GAT500 (ALTERNATE: 8466773) by KEMET Corporation
Overview of C052H471J2G5GAT500 (ALTERNATE: 8466773) by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C052H471J2G5GAT500 (ALTERNATE: 8466773)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70611086
|
RS | 052 C 470pF Ceramic Multilayer Capacitor, 200 V, +200degC, C0G Dielectric, +/-5% | KEMET C052H471J2G5GAT500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6400 | RFQ |