-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B3361
|
Newark | Cap, Mlcc, X7R, 1000Pf, 200V, Radial, Capacitance:1000Pf, Voltage(Dc):200V, Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Range:Ckr05 Series, Mil-Prf-39014/01 Series, Qualification:- Rohs Compliant: No |Kemet C052T102K2X5CR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.2600 | Buy Now |
DISTI #
87AJ0014
|
Newark | 1000Pf 200V Rohs Compliant: No |Kemet C052T102K2X5CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3600 / $1.8000 | Buy Now |
DISTI #
1001-2162-ND
|
DigiKey | CAP CER 1000PF 200V 10% RADIAL Min Qty: 1 Lead time: 14 Weeks Container: Bag |
124 In Stock |
|
$0.5232 / $1.4700 | Buy Now |
DISTI #
CKR05BX102KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX102KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5756 / $0.6907 | Buy Now |
DISTI #
C052T102K2X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C052T102K2X5CR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5756 / $0.6907 | Buy Now |
|
Bristol Electronics | 1315 |
|
RFQ | ||
DISTI #
M39014/01-1317
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX102KR Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 2000 In Stock |
|
$0.6400 / $0.8700 | Buy Now |
DISTI #
CKR05BX102KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX102KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5756 / $0.6907 | Buy Now |
DISTI #
C052T102K2X5CR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: C052T102K2X5CR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5756 / $0.6907 | Buy Now |
DISTI #
CKR05BX102KR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 10%, BX, Radial Leaded - Bulk (Alt: CKR05BX102KR) RoHS: Not Compliant Min Qty: 261 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5756 / $0.6907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C052T102K2X5CR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
C052T102K2X5CR
KEMET Corporation
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1909, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.973 mm | |
JESD-609 Code | e0 | |
Length | 4.83 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-39014/01 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.29 mm |