C052T122K1X5CP
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052T122K1X5CP by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for C052T122K1X5CP by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B3391
Newark Capacitor, ceramic,1200Pf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-25,15%-Tc Rohs Compliant: Yes |Kemet C052T122K1X5CP RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.8900
  • 500 $1.7100
  • 1,000 $1.4800
  • 2,500 $1.3300
$1.3300 / $1.8900 Buy Now
DISTI # 80-CKR05BX122KP
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 100V 1200 pF BX 10% 5.08 mm LDD Mil X7R PRF39014 RoHS: Not Compliant 0
  • 1 $3.3300
  • 10 $2.5600
  • 50 $2.3500
  • 100 $1.8600
  • 500 $1.4500
  • 1,000 $1.3600
  • 2,000 $1.3000
  • 5,000 $1.2800
$1.2800 / $3.3300 Order Now
DISTI # M39014/01-1279
TTI Multilayer Ceramic Capacitors MLCC - Leaded CKR05BX122KP Min Qty: 300 Package Multiple: 100 Container: Bulk Americas - 0
  • 300 $1.8400
  • 500 $1.3500
  • 1,000 $1.3300
  • 2,000 $1.2900
  • 5,000 $1.2600
$1.2600 / $1.8400 Buy Now

CAD Models for C052T122K1X5CP by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052T122K1X5CP by KEMET Corporation

C052T122K1X5CP
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.0012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Reference Standard
MIL-PRF-39014
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052T122K1X5CP
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0012uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052T122K1X5CP by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052T122K1X5CP by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052T122K1X5CP would you like to use for your alert(s)?
  • Please alert me when C052T122K1X5CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052T122K1X5CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052T122K1X5CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052T122K1X5CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052T122K1X5CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052T122K1X5CP by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: