C052T473M5X5CM
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C052T473M5X5CM by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C052T473M5X5CM by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 08B3569
Newark .047Uf 50.0V Rohs Compliant: Yes |Kemet C052T473M5X5CM RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.7100
  • 500 $1.5500
  • 1,000 $1.3500
  • 2,500 $1.2100
$1.2100 / $1.7100 Buy Now
DISTI # M39014/01-1468
Avnet Americas Cap Ceramic 0.047uF 50V X7R 20% Radial 5.08mm (1%FR) 125°C Bulk - Bulk (Alt: M39014/01-1468) RoHS: Not Compliant Min Qty: 115 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for C052T473M5X5CM by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C052T473M5X5CM by KEMET Corporation

C052T473M5X5CM
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Factory Lead Time
16 Weeks
Samacsys Manufacturer
KEMET
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.973 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Reference Standard
MIL-PRF-39014/01
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C052T473M5X5CM
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C052T473M5X5CM

This table gives cross-reference parts and alternative options found for C052T473M5X5CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C052T473M5X5CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MR055C473MTTTR2 Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473M5X5CM vs MR055C473MTTTR2
C052K473M5X5CP7303 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation C052T473M5X5CM vs C052K473M5X5CP7303
C052T473M5X5CS7301 Cap,Ceramic,47nF,50VDC,20% -Tol,20% +Tol,X7R TC Code,-15,15% TC KEMET Corporation C052T473M5X5CM vs C052T473M5X5CS7301
C052T473M5X5CP7301 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation C052T473M5X5CM vs C052T473M5X5CP7301
MR055C473MATTRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473M5X5CM vs MR055C473MATTRX
C052K473M5X5CR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052T473M5X5CM vs C052K473M5X5CR
C052K473M5X5CR7303 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, KEMET Corporation C052T473M5X5CM vs C052K473M5X5CR7303
C052K473M5X5CP Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C052T473M5X5CM vs C052K473M5X5CP
MR055C473MTATRX Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Through Hole Mount, 1909, RADIAL LEADED Kyocera AVX Components C052T473M5X5CM vs MR055C473MTATRX
MR055C473MTRTR1 Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1909, Kyocera AVX Components C052T473M5X5CM vs MR055C473MTRTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C052T473M5X5CM by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C052T473M5X5CM by KEMET Corporation

Select Manufacturer
Which Manufacturer of C052T473M5X5CM would you like to use for your alert(s)?
  • Please alert me when C052T473M5X5CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C052T473M5X5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C052T473M5X5CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C052T473M5X5CM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C052T473M5X5CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C052T473M5X5CM by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: