C056G119B2G5CR
KEMET Corporation
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED

Overview of C056G119B2G5CR by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications Automotive

Price & Stock for C056G119B2G5CR by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 78H6909
Newark 1.10Pf 200V Rohs Compliant: No |Kemet C056G119B2G5CR RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.1200
  • 250 $4.8800
  • 500 $4.5400
$4.5400 / $5.1200 Buy Now
DISTI # 80-CCR05CX1R1BRV
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 200V 1.1 pF C0G 0.1 pF LS=5.08 mm LDD Mil C0G PRF20 RoHS: Not Compliant 0
  • 1 $7.8600
  • 10 $6.8200
  • 20 $6.4700
  • 50 $6.1200
  • 100 $5.2000
  • 200 $4.9500
  • 500 $4.6600
  • 1,000 $4.4400
$4.4400 / $7.8600 Order Now

CAD Models for C056G119B2G5CR by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for C056G119B2G5CR by KEMET Corporation

C056G119B2G5CR
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1909
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Samacsys Manufacturer
KEMET
Capacitance
0.0000011 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.83 mm
JESD-609 Code
e0
Length
4.83 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
9.09%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
9.09%
Rated (DC) Voltage (URdc)
200 V
Reference Standard
MIL-PRF-20/35
Size Code
1909
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn60Pb40)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
2.29 mm
Want to compare parts?
  1. C056G119B2G5CR
    KEMET Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED
    VS

Alternate Parts for C056G119B2G5CR

This table gives cross-reference parts and alternative options found for C056G119B2G5CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C056G119B2G5CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CCR05CX1R1BPV Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs CCR05CX1R1BPV
CCR05CX1R1BS Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs CCR05CX1R1BS
C052G119B2G5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs C052G119B2G5CS
C052G119B2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs C052G119B2G5CM
C056G119B2G5CM Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs C056G119B2G5CM
CCR05CX1R1BMV Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs CCR05CX1R1BMV
C056G119B2G5CS Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs C056G119B2G5CS
CCR05CX1R1BP Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs CCR05CX1R1BP
CCR05CX1R1BR Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs CCR05CX1R1BR
C056G119B2G5CP Ceramic Capacitor, Multilayer, Ceramic, 200V, 9.09% +Tol, 9.09% -Tol, C0G, 30ppm/Cel TC, 0.0000011uF, Through Hole Mount, 1909, RADIAL LEADED KEMET Corporation C056G119B2G5CR vs C056G119B2G5CP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C056G119B2G5CR by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C056G119B2G5CR by KEMET Corporation

Select Manufacturer
Which Manufacturer of C056G119B2G5CR would you like to use for your alert(s)?
  • Please alert me when C056G119B2G5CR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C056G119B2G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C056G119B2G5CR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C056G119B2G5CR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C056G119B2G5CR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C056G119B2G5CR by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: