Part Details for C0603C0G101-221JNE by VENKEL LTD
Overview of C0603C0G101-221JNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G101-221JNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G101-221JNETR-ND
|
DigiKey | CAP CER 220PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
116901 In Stock |
|
$0.0050 | Buy Now |
DISTI #
C0603C0G101-221JNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 100V, 220pF, �5% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 116901 |
|
Buy Now |
Part Details for C0603C0G101-221JNE
C0603C0G101-221JNE CAD Models
C0603C0G101-221JNE Part Data Attributes
|
C0603C0G101-221JNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-221JNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-221JNE
This table gives cross-reference parts and alternative options found for C0603C0G101-221JNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-221JNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0603JCNPO0BN221 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C0G101-221JNE vs CC0603JCNPO0BN221 |
0603J1000221JAR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Syfer Technology | C0603C0G101-221JNE vs 0603J1000221JAR |
CL10C221JC81PNL | Ceramic Capacitor, Ceramic | Samsung Electro-Mechanics | C0603C0G101-221JNE vs CL10C221JC81PNL |
0603Y1000221JCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603 | Syfer Technology | C0603C0G101-221JNE vs 0603Y1000221JCR |
C0603COG221J101NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Eyang Technology Development Co Ltd | C0603C0G101-221JNE vs C0603COG221J101NTD |
C0603T221J1GCC7867 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | C0603C0G101-221JNE vs C0603T221J1GCC7867 |
C0603C221J1GACTM | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | KEMET Corporation | C0603C0G101-221JNE vs C0603C221J1GACTM |
0603H1000221JCQS02A | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | C0603C0G101-221JNE vs 0603H1000221JCQS02A |
C0603T221J1GBC7013 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | KEMET Corporation | C0603C0G101-221JNE vs C0603T221J1GBC7013 |
0603F1000221JCC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 0603, | Knowles Capacitors | C0603C0G101-221JNE vs 0603F1000221JCC |