Part Details for C0603C0G101-2R7CNP by VENKEL LTD
Overview of C0603C0G101-2R7CNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G101-2R7CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G101-2R7CNPTR-ND
|
DigiKey | CAP CER 2.7PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
76000 In Stock |
|
$0.0054 | Buy Now |
DISTI #
C0603C0G101-2R7CNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 100V, 2.7pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 76000 |
|
Buy Now |
Part Details for C0603C0G101-2R7CNP
C0603C0G101-2R7CNP CAD Models
C0603C0G101-2R7CNP Part Data Attributes
|
C0603C0G101-2R7CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-2R7CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 9.2593% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 9.2593% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-2R7CNP
This table gives cross-reference parts and alternative options found for C0603C0G101-2R7CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-2R7CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603J1002P70CQB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G101-2R7CNP vs 0603J1002P70CQB |
C0603COG101-2R7CPB6D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | VENKEL LTD | C0603C0G101-2R7CNP vs C0603COG101-2R7CPB6D |
C0603C279C1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.26% +Tol, 9.26% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G101-2R7CNP vs C0603C279C1GAL |
C0603T279C1GBL7867 | Ceramic Capacitor, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C0G101-2R7CNP vs C0603T279C1GBL7867 |
GRM1885C2A2R7CD01J | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.0000027uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G101-2R7CNP vs GRM1885C2A2R7CD01J |
C0603T279C1GALTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C0G101-2R7CNP vs C0603T279C1GALTU |
CL10C2R7CC8GNNC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | Samsung Electro-Mechanics | C0603C0G101-2R7CNP vs CL10C2R7CC8GNNC |
CC0603CCNPO0BN2R7 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, 30ppm/Cel TC, 0.0000027uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C0G101-2R7CNP vs CC0603CCNPO0BN2R7 |
C0603COG101-2R7CSND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | VENKEL LTD | C0603C0G101-2R7CNP vs C0603COG101-2R7CSND |
C0603C279C1GAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 9.2593% +Tol, 9.2593% -Tol, C0G, -/+30ppm/Cel TC, 0.0000027uF, 0603, | KEMET Corporation | C0603C0G101-2R7CNP vs C0603C279C1GAL7040 |