Part Details for C0603C0G101-392KNP by VENKEL LTD
Overview of C0603C0G101-392KNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G101-392KNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G101-392KNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 100V, 3900pF, �10% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G101-392KNP
C0603C0G101-392KNP CAD Models
C0603C0G101-392KNP Part Data Attributes
|
C0603C0G101-392KNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G101-392KNP
VENKEL LTD
Ceramic Capacitor, Ceramic, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G101-392KNP
This table gives cross-reference parts and alternative options found for C0603C0G101-392KNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G101-392KNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-392KPBU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G101-392KNP vs C0603C0G101-392KPBU |
C0603C0G101-392KPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G101-392KNP vs C0603C0G101-392KPR |
C0603X392K1GALAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G101-392KNP vs C0603X392K1GALAUTO7411 |
C0603C0G101-392KPBD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G101-392KNP vs C0603C0G101-392KPBD |
C0603X392K1GAL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | C0603C0G101-392KNP vs C0603X392K1GAL |
C0603C392K1GAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | C0603C0G101-392KNP vs C0603C392K1GAC9028 |
0603A1000392KCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G101-392KNP vs 0603A1000392KCB |
C0603T392K1GBL7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | C0603C0G101-392KNP vs C0603T392K1GBL7411 |
C0603C392K1GACTU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0039uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G101-392KNP vs C0603C392K1GACTU |
C0603C392K1GAC7040 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0039uF, 0603, | KEMET Corporation | C0603C0G101-392KNP vs C0603C392K1GAC7040 |