-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2845
|
Newark | Ceramic Capacitor 5Pf 25V, C0G/Np0, 0.25Pf, 0201, Full Reel, Capacitance:5Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.25Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series Rohs Compliant: Yes |Tdk C0603C0G1E050C030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4627-1-ND
|
DigiKey | CAP CER 5PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28400 In Stock |
|
$0.0056 / $0.1000 | Buy Now |
DISTI #
810-C0603C0G1E050C
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 5pF C0G 0.25pF T: 0.3mm RoHS: Compliant | 1215 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
C1S741000111184
|
Chip1Stop | Cap Ceramic 5pF 25V C0G 0.25pF SMD 0201 125C Paper T/R pbFree: Yes Container: Cut Tape | 480 |
|
$0.0008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E050C030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E050C030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E050C030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E050C030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G250-5R0CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G1E050C030BA vs C0201C0G250-5R0CPR |
CM03CG5R0C25AB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | KYOCERA Corporation | C0603C0G1E050C030BA vs CM03CG5R0C25AB |
GJM0335C1E5R0CB01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GJM0335C1E5R0CB01D |
GCM0335C1E5R0CA16W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GCM0335C1E5R0CA16W |
GCM0335C1E5R0CD03B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GCM0335C1E5R0CD03B |
GRP0335C1E5R0BD01E | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GRP0335C1E5R0BD01E |
GRM0335C1E5R0CD01E | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000005uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GRM0335C1E5R0CD01E |
CS0603COG050C250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0201, | Samwha Electronics | C0603C0G1E050C030BA vs CS0603COG050C250NB |
C0603C0G1E050C(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000005 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C0G1E050C030BA vs C0603C0G1E050C(030BA) |
GJM0335C1E5R0CB01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E050C030BA vs GJM0335C1E5R0CB01B |