-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2854
|
Newark | Capacitor Ceramic 7Pf 25V, C0G/Np0, 0.5Pf, 0201, Capacitance:7Pf, Voltage(Dc):25V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1E070D030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-4639-1-ND
|
DigiKey | CAP CER 7PF 25V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38229 In Stock |
|
$0.0103 / $0.1100 | Buy Now |
DISTI #
810-C0603C0G1E070D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 25V 7pF C0G 0.50pF T: 0.3mm RoHS: Compliant | 13948 |
|
$0.0100 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0107 | Buy Now |
DISTI #
30597026
|
Verical | Cap Ceramic 7pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 6945 Package Multiple: 1 | Americas - 18050 |
|
$0.0045 / $0.0046 | Buy Now |
DISTI #
58087804
|
Verical | Cap Ceramic 7pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 8772 Package Multiple: 1 Date Code: 2130 | Americas - 12870 |
|
$0.0055 | Buy Now |
DISTI #
C1S741000111209
|
Chip1Stop | Cap Ceramic 7pF 25V C0G 0.5pF SMD 0201 125C Paper T/R pbFree: Yes Container: Cut Tape | 18050 |
|
$0.0036 / $0.0054 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1E070D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1E070D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000007 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.14% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 7.14% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1E070D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1E070D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GJM0335C1E7R0DB01J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.14% +Tol, 7.14% -Tol, C0G, 30ppm/Cel TC, 0.000007uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E070D030BA vs GJM0335C1E7R0DB01J |
C0603C0G1E070D(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000007 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C0G1E070D030BA vs C0603C0G1E070D(030BA) |
C0201COG250-7R0DPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0603C0G1E070D030BA vs C0201COG250-7R0DPP |
GRP0335C1E7R0DA01F | Ceramic Capacitor, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | Murata Manufacturing Co Ltd | C0603C0G1E070D030BA vs GRP0335C1E7R0DA01F |
CM03CG7R0D25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.000007 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G1E070D030BA vs CM03CG7R0D25AH |
C0201COG250-7R0DSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, C0G, -/+30ppm/Cel TC, 0.000007uF, 0201, | VENKEL LTD | C0603C0G1E070D030BA vs C0201COG250-7R0DSNR |
GRM0335C1E7R0DD01D | CAPACITOR, CERAMIC, MULTILAYER, 25V, C0G, 0.000007uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | C0603C0G1E070D030BA vs GRM0335C1E7R0DD01D |
NMC-Q0201NPO7R0D25TRPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 7.1429% +Tol, 7.1429% -Tol, NP0, -/+30ppm/Cel TC, 0.000007uF, 0201, | NIC Components Corp | C0603C0G1E070D030BA vs NMC-Q0201NPO7R0D25TRPF |
GRM0335C1E7R0DA01J | Capacitor, Ceramic, Chip, General Purpose, 7pF, 25V, ±0.5pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | C0603C0G1E070D030BA vs GRM0335C1E7R0DA01J |
0201N7R0D250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | C0603C0G1E070D030BA vs 0201N7R0D250CG |