C0603C0G1H010C(030BA)
Description: CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT

Overview of C0603C0G1H010C(030BA) by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for C0603C0G1H010C(030BA) by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # C0603C0G1H010C030B
Avnet Americas Multilayer Ceramic Capacitor, 1 pF, 50 V, ± 0.25pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1H010C030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel 0
  • 15,000 $0.0083
  • 30,000 $0.0081
  • 60,000 $0.0079
  • 90,000 $0.0077
  • 120,000 $0.0075
  • 150,000 $0.0073
  • 1,500,000 $0.0071
$0.0071 / $0.0083 Buy Now

CAD Models for C0603C0G1H010C(030BA) by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C0603C0G1H010C(030BA) by TDK Corporation

C0603C0G1H010C(030BA)
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
TDK CORP
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
36 Weeks
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.3 mm
JESD-609 Code
e3
Length
0.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Width
0.3 mm
Want to compare parts?
  1. C0603C0G1H010C(030BA)
    TDK Corporation
    CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for C0603C0G1H010C(030BA)

This table gives cross-reference parts and alternative options found for C0603C0G1H010C(030BA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1H010C(030BA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
02015A1R0CA19A Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, Kyocera AVX Components C0603C0G1H010C(030BA) vs 02015A1R0CA19A
GCM0335C1H1R0CA16J Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd C0603C0G1H010C(030BA) vs GCM0335C1H1R0CA16J
NMC-Q0201NPO1R0C50TRPF Ceramic Capacitor, Ceramic, NIC Components Corp C0603C0G1H010C(030BA) vs NMC-Q0201NPO1R0C50TRPF
UMK063CG010CT-F Capacitor, Ceramic, Chip, General Purpose, 1pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.013"T, -55º ~ +125ºC, 7" Reel/2mm pitch TAIYO YUDEN C0603C0G1H010C(030BA) vs UMK063CG010CT-F
GRM0335C1H1R0CA01B Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 0201, Murata Manufacturing Co Ltd C0603C0G1H010C(030BA) vs GRM0335C1H1R0CA01B
CMC-050/1R0CN0201WF Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT Tecate Group C0603C0G1H010C(030BA) vs CMC-050/1R0CN0201WF
GJM0335C1H1R0CB01D Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP Murata Manufacturing Co Ltd C0603C0G1H010C(030BA) vs GJM0335C1H1R0CB01D
C0201C0G500-1R0CPBR Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, VENKEL LTD C0603C0G1H010C(030BA) vs C0201C0G500-1R0CPBR
MT03N1R0C500CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation C0603C0G1H010C(030BA) vs MT03N1R0C500CG
223886815108 Ceramic Capacitor, Multilayer, Ceramic, 50V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT YAGEO Corporation C0603C0G1H010C(030BA) vs 223886815108

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C0603C0G1H010C(030BA) by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C0603C0G1H010C(030BA) by TDK Corporation

Select Manufacturer
Which Manufacturer of C0603C0G1H010C(030BA) would you like to use for your alert(s)?
  • Please alert me when C0603C0G1H010C(030BA) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C0603C0G1H010C(030BA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C0603C0G1H010C(030BA) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C0603C0G1H010C(030BA) alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C0603C0G1H010C(030BA).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C0603C0G1H010C(030BA) by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: