-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R2976
|
Newark | Capacitor Ceramic 8Pf 50V, C0G/Np0, 0.5Pf, 0201, Capacitance:8Pf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1H080D030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1767-1-ND
|
DigiKey | CAP CER 8PF 50V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
38583 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
C0603C0G1H080D030B
|
Avnet Americas | Multilayer Ceramic Capacitor, 8 pF, 50 V, ± 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1H080D030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0060 / $0.0070 | Buy Now |
DISTI #
810-C0603C0G1H080D
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 8pF C0G 0.50pF T: 0.3mm RoHS: Compliant | 21299 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0056 | Buy Now |
DISTI #
C0603C0G1H080D030BA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 8 pF, 50 V, � 0.5pF, C0G (NP0), 0201 [0603 Metric] - Tape and Reel (Alt: C0603C0G1H080D030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1H080D030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1H080D030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000008 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 6.25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1H080D030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1H080D030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G1H080DT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | TDK Corporation | C0603C0G1H080D030BA vs C0603C0G1H080DT |
CM03CG8R0D50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000008 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G1H080D030BA vs CM03CG8R0D50AH |
C0201COG500-8R0DGR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | VENKEL LTD | C0603C0G1H080D030BA vs C0201COG500-8R0DGR |
GRT0335C1H8R0DA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1H080D030BA vs GRT0335C1H8R0DA02D |
GCM0335C1H8R0DA16D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1H080D030BA vs GCM0335C1H8R0DA16D |
C0201COG500-8R0DPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | VENKEL LTD | C0603C0G1H080D030BA vs C0201COG500-8R0DPBD |
GJM0335C1H8R0DB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | C0603C0G1H080D030BA vs GJM0335C1H8R0DB01D |
CM03CG8R0D50AH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C0G1H080D030BA vs CM03CG8R0D50AH |
GRM0335C1H8R0DA01C | Ceramic Capacitor, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, -/+30ppm/Cel TC, 0.000008uF, 0201, | Murata Manufacturing Co Ltd | C0603C0G1H080D030BA vs GRM0335C1H8R0DA01C |
CM03CG8R0D50AQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.25% +Tol, 6.25% -Tol, C0G, 30ppm/Cel TC, 0.000008uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C0G1H080D030BA vs CM03CG8R0D50AQ |