-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9983
|
Newark | Ceramic Capacitor 27Pf 50V, C0G, 5%, 0201, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Product Length:0.6Mm Rohs Compliant: Yes |Tdk C0603C0G1H270J030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0220 | Buy Now |
DISTI #
87R2998
|
Newark | Ceramic Capacitor 27Pf 50V, C0G, 5%, 0201, Full Reel, Capacitance:27Pf, Voltage(Dc):50V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:C Series, Msl:- Rohs Compliant: Yes |Tdk C0603C0G1H270J030BA RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1779-1-ND
|
DigiKey | CAP CER 27PF 50V C0G 0201 Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
59115 In Stock |
|
$0.0119 / $0.1000 | Buy Now |
DISTI #
C0603C0G1H270J030B
|
Avnet Americas | Cap Ceramic 27pF 50V C0G 5% SMD 0201 125°C T/R - Tape and Reel (Alt: C0603C0G1H270J030B) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.0099 / $0.0109 | Buy Now |
DISTI #
810-C0603C0G1H270J
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 50V 27pF C0G 5% T: 0.3mm RoHS: Compliant | 633 |
|
$0.0080 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.0081 | Buy Now |
DISTI #
32040073
|
Verical | Cap Ceramic 27pF 50V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 770 Package Multiple: 1 Date Code: 1725 | Americas - 915 |
|
$0.0065 | Buy Now |
|
Quest Components | 11920 |
|
$0.0276 / $0.1380 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 5070 |
|
RFQ | |
DISTI #
C0603C0G1H270J030BA
|
Avnet Abacus | Cap Ceramic 27pF 50V C0G 5% SMD 0201 125�C T/R - Tape and Reel (Alt: C0603C0G1H270J030BA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C0603C0G1H270J030BA
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
C0603C0G1H270J030BA
TDK Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for C0603C0G1H270J030BA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G1H270J030BA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-270JGD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G1H270J030BA vs C0201C0G500-270JGD |
CM03CG270J50KQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C0G1H270J030BA vs CM03CG270J50KQ |
CM03CG270J50KH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KYOCERA Corporation | C0603C0G1H270J030BA vs CM03CG270J50KH |
C0603NP0270JGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Darfon Corporation | C0603C0G1H270J030BA vs C0603NP0270JGTS |
C0201C0G500-270JNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0603C0G1H270J030BA vs C0201C0G500-270JNE |
02015A270JA12A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, | Kyocera AVX Components | C0603C0G1H270J030BA vs 02015A270JA12A |
02015A270JA77A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | C0603C0G1H270J030BA vs 02015A270JA77A |
CM03CG270J50KH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000027 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | C0603C0G1H270J030BA vs CM03CG270J50KH |
GMC02CG270J50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | Cal-Chip Electronics | C0603C0G1H270J030BA vs GMC02CG270J50NT |
C0201C0G500-270JNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000027uF, Surface Mount, 0201, CHIP | VENKEL LTD | C0603C0G1H270J030BA vs C0201C0G500-270JNU |