Part Details for C0603C0G201-5R1CNP by VENKEL LTD
Overview of C0603C0G201-5R1CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G201-5R1CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G201-5R1CNP
|
Venkel Ltd. | HV Chip Capacitor, 0603, C0G, 200V, 5.1pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G201-5R1CNP
C0603C0G201-5R1CNP CAD Models
C0603C0G201-5R1CNP Part Data Attributes
|
C0603C0G201-5R1CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G201-5R1CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.9% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.9% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603C0G201-5R1CNP
This table gives cross-reference parts and alternative options found for C0603C0G201-5R1CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G201-5R1CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC03CTN2015R1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Viking Tech Corp | C0603C0G201-5R1CNP vs MC03CTN2015R1 |
0603M5R1C201ET | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G201-5R1CNP vs 0603M5R1C201ET |
GRM39C0G5R1C200AD | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G201-5R1CNP vs GRM39C0G5R1C200AD |
C0603CG5R1C201PT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603C0G201-5R1CNP vs C0603CG5R1C201PT |
060322005P10CCB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G201-5R1CNP vs 060322005P10CCB |
GRM39C0G5R1C200BJ | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G201-5R1CNP vs GRM39C0G5R1C200BJ |
GRM39C0G5R1C200AB | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G201-5R1CNP vs GRM39C0G5R1C200AB |
201R14C5R1CV4Y | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0000051 uF, SURFACE MOUNT, 0603, CHIP, LEAD FREE | Johanson Dielectrics Inc | C0603C0G201-5R1CNP vs 201R14C5R1CV4Y |
C0603CG5R1C201PB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603C0G201-5R1CNP vs C0603CG5R1C201PB |
060322005P10CCR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 4.9% +Tol, 4.9% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | C0603C0G201-5R1CNP vs 060322005P10CCR |