Part Details for C0603C0G251-6R8CNP by VENKEL LTD
Overview of C0603C0G251-6R8CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G251-6R8CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G251-6R8CNP
|
Venkel Ltd. | HV Chip Capacitor, 0603, C0G, 250V, 6.8pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G251-6R8CNP
C0603C0G251-6R8CNP CAD Models
C0603C0G251-6R8CNP Part Data Attributes
|
C0603C0G251-6R8CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G251-6R8CNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.68% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.68% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for C0603C0G251-6R8CNP
This table gives cross-reference parts and alternative options found for C0603C0G251-6R8CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G251-6R8CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQCSVA6R8CA1RE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Kyocera AVX Components | C0603C0G251-6R8CNP vs SQCSVA6R8CA1RE |
C0603HQN251-685CG6E | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G251-6R8CNP vs C0603HQN251-685CG6E |
C06MS6R8C9ZX-V | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, | Knowles Capacitors | C0603C0G251-6R8CNP vs C06MS6R8C9ZX-V |
SQCSVA6R8CA1WE | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | C0603C0G251-6R8CNP vs SQCSVA6R8CA1WE |
C0603C689CAGAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G251-6R8CNP vs C0603C689CAGAL7867 |
ATC600S6R8CW250XV | CAPACITOR, CERAMIC, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | C0603C0G251-6R8CNP vs ATC600S6R8CW250XV |
0603M6R8C251ET | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G251-6R8CNP vs 0603M6R8C251ET |
0603M6R8C251BT | Ceramic Capacitor, Multilayer, Ceramic, 250V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0603, CHIP | Knowles Capacitors | C0603C0G251-6R8CNP vs 0603M6R8C251BT |
ATC600S6R8CW250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP | American Technical Ceramics Corp | C0603C0G251-6R8CNP vs ATC600S6R8CW250V |
ATC600S6R8CT250V | CAPACITOR, CERAMIC, 250V, C0G, 0.0000068uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | C0603C0G251-6R8CNP vs ATC600S6R8CT250V |