Part Details for C0603C0G500-2R2CNP by VENKEL LTD
Overview of C0603C0G500-2R2CNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-2R2CNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G500-2R2CNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 2.2pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-2R2CNP
C0603C0G500-2R2CNP CAD Models
C0603C0G500-2R2CNP Part Data Attributes
|
C0603C0G500-2R2CNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-2R2CNP
VENKEL LTD
Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.3636% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 11.3636% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-2R2CNP
This table gives cross-reference parts and alternative options found for C0603C0G500-2R2CNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-2R2CNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T229C5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | C0603C0G500-2R2CNP vs C0603T229C5GAL9028 |
MCH185A2R2CC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP | ROHM Semiconductor | C0603C0G500-2R2CNP vs MCH185A2R2CC |
CL10C2R2CB81PNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | C0603C0G500-2R2CNP vs CL10C2R2CB81PNE |
0603N2R2C500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.36% +Tol, 11.36% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | C0603C0G500-2R2CNP vs 0603N2R2C500CT |
C0603X229C5GAC7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-2R2CNP vs C0603X229C5GAC7082 |
CL10C2R2CB8SNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2CNP vs CL10C2R2CB8SNNB |
RF0603N2R2C500CG | Ceramic Capacitor, Ceramic | Hitano Enterprise Corp | C0603C0G500-2R2CNP vs RF0603N2R2C500CG |
CL10C2R2CB8GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2CNP vs CL10C2R2CB8GCNC |
C0603T229C5GBLTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | C0603C0G500-2R2CNP vs C0603T229C5GBLTU |
CL10C2R2CB8NNO | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.3636% +Tol, 11.3636% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2CNP vs CL10C2R2CB8NNO |