Part Details for C0603C0G500-2R2DNE by VENKEL LTD
Overview of C0603C0G500-2R2DNE by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-2R2DNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G500-2R2DNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 2.2pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-2R2DNE
C0603C0G500-2R2DNE CAD Models
C0603C0G500-2R2DNE Part Data Attributes
|
C0603C0G500-2R2DNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-2R2DNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 22.7273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 22.7273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-2R2DNE
This table gives cross-reference parts and alternative options found for C0603C0G500-2R2DNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-2R2DNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL10C2R2DB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2DNE vs CL10C2R2DB8GNL |
0603Y0502P20DCT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Syfer Technology | C0603C0G500-2R2DNE vs 0603Y0502P20DCT |
C0603C0G500-2R2DPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G500-2R2DNE vs C0603C0G500-2R2DPD |
C0603T229D5GBC3325 | Ceramic Capacitor, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | KEMET Corporation | C0603C0G500-2R2DNE vs C0603T229D5GBC3325 |
0603J0502P20DCR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603 | Syfer Technology | C0603C0G500-2R2DNE vs 0603J0502P20DCR |
C0603C229D5GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-2R2DNE vs C0603C229D5GACAUTO7411 |
CL10C2R2DB8GLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2DNE vs CL10C2R2DB8GLNL |
CL10C2R2DB8AND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2DNE vs CL10C2R2DB8AND |
C0603HQN500-2R2DNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.73% +Tol, 22.73% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G500-2R2DNE vs C0603HQN500-2R2DNP |
CL10C2R2DB8NNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 22.7273% +Tol, 22.7273% -Tol, C0G, -/+30ppm/Cel TC, 0.0000022uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-2R2DNE vs CL10C2R2DB8NNB |