Part Details for C0603C0G500-360FNP by VENKEL LTD
Overview of C0603C0G500-360FNP by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-360FNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-360FNPTR-ND
|
DigiKey | CAP CER 36PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
195775 In Stock |
|
$0.0144 | Buy Now |
DISTI #
C0603C0G500-360FNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 36pF, �1% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 192000 |
|
Buy Now |
Part Details for C0603C0G500-360FNP
C0603C0G500-360FNP CAD Models
C0603C0G500-360FNP Part Data Attributes
|
C0603C0G500-360FNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-360FNP
VENKEL LTD
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | MATTE TIN OVER NICKEL |