Part Details for C0603C0G500-3R9CNE by VENKEL LTD
Overview of C0603C0G500-3R9CNE by VENKEL LTD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-3R9CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-3R9CNETR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
88000 In Stock |
|
$0.0056 | Buy Now |
|
Bristol Electronics | 4825 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 12000 |
|
$0.0063 / $0.0336 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 3.9pf, 50V, .25+pf, C0G Temp Coef. | 3860 |
|
$0.0210 / $0.1050 | Buy Now |
DISTI #
C0603C0G500-3R9CNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 3.9pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 88000 |
|
Buy Now |
Part Details for C0603C0G500-3R9CNE
C0603C0G500-3R9CNE CAD Models
C0603C0G500-3R9CNE Part Data Attributes
|
C0603C0G500-3R9CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-3R9CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-3R9CNE
This table gives cross-reference parts and alternative options found for C0603C0G500-3R9CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-3R9CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C399C5GAL3325 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C0G500-3R9CNE vs C0603C399C5GAL3325 |
C0603COG3R9C500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Eyang Technology Development Co Ltd | C0603C0G500-3R9CNE vs C0603COG3R9C500NTE |
CL10C3R9CB8GCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-3R9CNE vs CL10C3R9CB8GCNP |
CL10C3R9CB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-3R9CNE vs CL10C3R9CB8GNNB |
RF18N3R9C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | C0603C0G500-3R9CNE vs RF18N3R9C500CG |
CL10C3R9CB8GNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-3R9CNE vs CL10C3R9CB8GNL |
C0603T399C5GAL7040 | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C0G500-3R9CNE vs C0603T399C5GAL7040 |
C0603T399C5GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | C0603C0G500-3R9CNE vs C0603T399C5GAC7411 |
CL10C3R9CB8NCNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-3R9CNE vs CL10C3R9CB8NCNL |
CL10C3R9CB8NLNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-3R9CNE vs CL10C3R9CB8NLNC |