Part Details for C0603C0G500-4R7DNE by VENKEL LTD
Overview of C0603C0G500-4R7DNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-4R7DNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-C0603C0G500-4R7DNETR-ND
|
DigiKey | CAP CER 4.7PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0056 | Buy Now |
DISTI #
C0603C0G500-4R7DNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 4.7pF, �0.5pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Reel | 8000 |
|
Buy Now |
Part Details for C0603C0G500-4R7DNE
C0603C0G500-4R7DNE CAD Models
C0603C0G500-4R7DNE Part Data Attributes
|
C0603C0G500-4R7DNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-4R7DNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.6383% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10.6383% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-4R7DNE
This table gives cross-reference parts and alternative options found for C0603C0G500-4R7DNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-4R7DNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X479D5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-4R7DNE vs C0603X479D5GAC3190 |
C0603C479D5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | KEMET Corporation | C0603C0G500-4R7DNE vs C0603C479D5GAC |
C0603X479D5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | C0603C0G500-4R7DNE vs C0603X479D5GAL7081 |
C0603COG4R7D500NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Eyang Technology Development Co Ltd | C0603C0G500-4R7DNE vs C0603COG4R7D500NTD |
C0603T479D5GAL9028 | Ceramic Capacitor, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C0G500-4R7DNE vs C0603T479D5GAL9028 |
CL10C4R7DB8ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samsung Electro-Mechanics | C0603C0G500-4R7DNE vs CL10C4R7DB8ACNC |
C0603C0G500-4R7DN6D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | C0603C0G500-4R7DNE vs C0603C0G500-4R7DN6D |
CS1608COG4R7D500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Samwha Electronics | C0603C0G500-4R7DNE vs CS1608COG4R7D500NRB |
C0603X479D5GAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | KEMET Corporation | C0603C0G500-4R7DNE vs C0603X479D5GAL |
0603CG4R7D500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10.6383% +Tol, 10.6383% -Tol, C0G, -/+30ppm/Cel TC, 0.0000047uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C0G500-4R7DNE vs 0603CG4R7D500C |