Part Details for C0603C0G500-511GNP by VENKEL LTD
Overview of C0603C0G500-511GNP by VENKEL LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-511GNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C0603C0G500-511GNP
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 510pF, �2% RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 0 |
|
Buy Now |
Part Details for C0603C0G500-511GNP
C0603C0G500-511GNP CAD Models
C0603C0G500-511GNP Part Data Attributes
|
C0603C0G500-511GNP
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-511GNP
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.838 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.813 mm |
Alternate Parts for C0603C0G500-511GNP
This table gives cross-reference parts and alternative options found for C0603C0G500-511GNP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-511GNP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG511G50CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | Passive Plus Inc | C0603C0G500-511GNP vs C0603CG511G50CB |
0603A511GAXV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-511GNP vs 0603A511GAXV |
0603A511GAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-511GNP vs 0603A511GAXWMLS |
0603A511GAHVD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-511GNP vs 0603A511GAHVD04MLS |
C0603CG511G50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | C0603C0G500-511GNP vs C0603CG511G50PT |
0603A511GAXBD04 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-511GNP vs 0603A511GAXBD04 |
GRM39C0G511G050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00051uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-511GNP vs GRM39C0G511G050AD |
C0603CG511G50CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | Passive Plus Inc | C0603C0G500-511GNP vs C0603CG511G50CT |
GXM1885C1H511GA02J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | C0603C0G500-511GNP vs GXM1885C1H511GA02J |
0603A511GAXBMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.00051uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | C0603C0G500-511GNP vs 0603A511GAXBMLS |