Part Details for C0603C0G500-5R0CNE by VENKEL LTD
Overview of C0603C0G500-5R0CNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C0603C0G500-5R0CNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3118 |
|
$0.0540 / $0.1800 | Buy Now | |
DISTI #
C0603C0G500-5R0CNE
|
Venkel Ltd. | Chip Capacitor, 0603, C0G, 50V, 5pF, �0.25pF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Reel | 8000 |
|
Buy Now |
Part Details for C0603C0G500-5R0CNE
C0603C0G500-5R0CNE CAD Models
C0603C0G500-5R0CNE Part Data Attributes
|
C0603C0G500-5R0CNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
C0603C0G500-5R0CNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000005 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.84 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for C0603C0G500-5R0CNE
This table gives cross-reference parts and alternative options found for C0603C0G500-5R0CNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C0603C0G500-5R0CNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603CG5R0J500N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C0G500-5R0CNE vs 0603CG5R0J500N |
AC0603CRNPO9BN5R0 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | YAGEO Corporation | C0603C0G500-5R0CNE vs AC0603CRNPO9BN5R0 |
C1608C0G1H050C080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | C0603C0G500-5R0CNE vs C1608C0G1H050C080AA |
0603CG5R0J500SB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Fenghua (HK) Electronics Ltd | C0603C0G500-5R0CNE vs 0603CG5R0J500SB |
C0603C0G500-5R0JPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G500-5R0CNE vs C0603C0G500-5R0JPBP |
C0603COG500-5R0CSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | VENKEL LTD | C0603C0G500-5R0CNE vs C0603COG500-5R0CSNR |
C0603C0G500-5R0CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G500-5R0CNE vs C0603C0G500-5R0CPR |
GRM1885C1H5R0CA01C | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000005uF, 0603, | Murata Manufacturing Co Ltd | C0603C0G500-5R0CNE vs GRM1885C1H5R0CA01C |
C0603C0G500-5R0CPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | C0603C0G500-5R0CNE vs C0603C0G500-5R0CPP |
C0603C0G500-5R0CNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000005uF, Surface Mount, 0603, CHIP | VENKEL LTD | C0603C0G500-5R0CNE vs C0603C0G500-5R0CNP |